GCM36DRXS

Heilind Number:SULGCM36DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRXS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRXS

Detailed Description

Featuring a robust design and high-performance capabilities, the GCM36DRXS is a top-of-the-line PA9T & Phosphor Bronze connector. With a female gender and two rows of contacts, this connector ensures reliable connectivity in demanding applications. Its side hole mount type and through-hole termination method offer easy and secure installation. The contacts, made of Phosphor Bronze and plated with Gold, guarantee excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. With 72 positions and a pitch of 3.96 mm (.156 in), it provides ample connectivity options. The connector's full bellow contact type and straight orientation further enhance its performance. It also features a matte tin termination plating, ensuring corrosion resistance. Ideal for board-to-board and card edge connections, the GCM36DRXS is a reliable choice for high-reliability applications.