| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM36DRYH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCM36DRYH |
GCM36DRYH
| Heilind Number: | SULGCM36DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM36DRYH |
| ECAD Model: |
Specifications
Detailed Description
The GCM36DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and low-resistance connections. With a current rating of 5A and a voltage withstand of 950 VAC, it is suitable for power and signal transmission. The connector offers 72 positions in a compact design with two rows, making it ideal for high-density PCB layouts. Its straight orientation and clearance hole mount type facilitate easy assembly. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees performance in harsh environments. Trust the GCM36DRYH for secure and efficient board-to-board connectivity in your electronic systems.

