GCM36DRYI

Heilind Number:SULGCM36DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DRYI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DRYI

Detailed Description

The GCM36DRYI is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 5A and a voltage rating of 950VAC. With two rows of 72 female contacts in a straight orientation and a pitch of 3.96mm, it offers ample connectivity options. The contacts are plated with gold for enhanced conductivity, while the termination method is through-hole for secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and matte tin termination plating further enhance its durability and reliability. Ideal for use in aerospace, automotive, and industrial electronics, the GCM36DRYI is a top choice for high-reliability applications.