GCM36DSAI

Heilind Number:SULGCM36DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DSAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DSAI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DSAI

Detailed Description

Introducing the GCM36DSAI, a high-performance board to board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold for superior conductivity and durability. With an amperage rating of 5A and a voltage capacity of 950 VAC, it ensures reliable power transmission. The connector offers 72 positions with a pitch of 3.96mm, ideal for high-density PCB layouts. Its threaded mount type and thru-hole termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and compact design, with a height of 10.95mm and width of 11.13mm, save space on the PCB. With matte tin termination plating, it complies with RoHS regulations. Trust the GCM36DSAI for your critical connectivity needs in aerospace, defense, and industrial applications.