GCM36DSAN

Heilind Number:SULGCM36DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DSAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DSAN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DSAN

Detailed Description

Introducing the GCM36DSAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of electronic systems. The right-angle orientation and 2-row configuration with 72 positions offer versatility in PCB layouts. The Thru Hole termination method and matte tin plating guarantee secure and durable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design measuring 10.95mm in height and 11.13mm in width, it saves valuable board space. Trust the GCM36DSAN for high-reliability connectivity in aerospace, defense, and industrial applications.