GCM36DSAS

Heilind Number:SULGCM36DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DSAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DSAS
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DSAS

Detailed Description

Introducing the GCM36DSAS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power and signal transmission with a 5A amperage rating and a voltage capacity of 950VAC. Its female gender, two rows, and right-angle orientation facilitate efficient PCB assembly, while the side-hole mount and thru-hole termination method guarantee secure and stable connections. With 72 gold-plated full bellow contacts and a pitch of 3.96mm (.156 in), it offers excellent signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial environments. The matte tin termination plating enhances durability, making it a dependable choice for critical electronic systems. Trust the GCM36DSAS for superior performance and longevity in your designs.