GCM36DSEH

Heilind Number:SULGCM36DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DSEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DSEH

Detailed Description

Introducing the GCM36DSEH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 72 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The eyelet termination method and full bellow contact type provide secure and stable connections. Operating at a voltage of 950VAC and with an amperage rating of 5A, this connector is suitable for high-power transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in harsh environments. Measuring 10.95mm in height and 11.13mm in width, the GCM36DSEH offers easy integration onto PCBs. Trust in its quality and performance for your connectivity needs.