GCM36DSEI-S13

Heilind Number:SULGCM36DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DSEI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DSEI-S13

Detailed Description

The GCM36DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for power and signal transmission. The 2-row, 72-position layout with a pitch of 3.96mm allows for efficient PCB mating. The termination method of card extender and full bellow contact type guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. The threaded mount type and straddle orientation provide versatility in installation. With matte tin termination plating, it offers excellent solderability. Whether for industrial machinery, telecommunications, or aerospace applications, the GCM36DSEI-S13 delivers exceptional performance and durability.