| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM36DSEI-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM36DSEI-S243 |
GCM36DSEI-S243
| Heilind Number: | SULGCM36DSEI-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM36DSEI-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM36DSEI-S243, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 36 gold-plated contacts featuring full bellow design, this connector ensures reliable signal transmission in industrial environments. Its rugged construction, featuring PA9T and Phosphor Bronze materials, guarantees durability even in extreme operating conditions ranging from -65 to 125°C. The threaded mount type and eyelet termination method provide secure and stable connections, while the matte tin plating enhances conductivity. Meeting stringent quality standards, including a voltage rating of 950VAC, this connector is ideal for aerospace, defense, and other hi-rel industries. Upgrade your connectivity with the GCM36DSEI-S243 for unparalleled performance and reliability.

