GCM36DSEI-S37

Heilind Number:SULGCM36DSEI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DSEI-S37
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DSEI-S37
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DSEI-S37

Detailed Description

Introducing the GCM36DSEI-S37, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable and low-resistance connections. With a current rating of 3A and a voltage resistance of 950VAC, it meets the requirements of various electronic systems. The two-row, 72-position layout with a pitch of 3.96mm allows for efficient signal transmission. Its threaded mount and eyelet termination method provide secure attachment to PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation, compact dimensions (10.95mm height, 11.13mm width), and tail length of 5.72mm facilitate easy integration. The matte tin termination plating ensures durability and solderability. Whether in aerospace, defense, or industrial electronics, the GCM36DSEIS37 guarantees high reliability and performance.