GCM36DSEI

Heilind Number:SULGCM36DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DSEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DSEI
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DSEI

Detailed Description

Introducing the GCM36DSEI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and durable construction, this connector features PA9T and phosphor bronze materials, ensuring reliable connectivity in harsh environments. The 5A current rating, 950VAC voltage capability, and operating temperature range of -65 to 125°C make it suitable for a wide range of industrial and commercial uses. The female connector, with two rows of 72 positions each, offers ample connectivity options. Its threaded mount and eyelet termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts ensure low contact resistance and long-term reliability. The 3.96mm pitch and straight orientation allow for easy integration into existing designs. With matte tin termination plating and a connector height of 10.95mm, it meets industry standards for RoHS compliance. Ideal for applications where durability and performance are paramount, the GCM36DSEI is a top choice for engineers and designers seeking quality connectivity solutions.