GCM36DSEN

Heilind Number:SULGCM36DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DSEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DSEN

Detailed Description

Introducing the GCM36DSEN, a high-performance board-to-board PCB connector designed for precision electronic applications. With a compact form factor and two rows of 36 female contacts, this connector offers seamless connectivity in tight spaces. Constructed with durable PA9T and featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission with a maximum voltage of 950 VAC. The contact type of full bellow and termination method of eyelet guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its matte tin termination plating enhances durability and longevity. Perfect for demanding industries such as aerospace, defense, and telecommunications, the GCM36DSEN sets the standard for high-reliability connectivity solutions.