GCM36DSES

Heilind Number:SULGCM36DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DSES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DSES
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DSES

Detailed Description

The GCM36DSES is a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 36 contacts each, it offers reliable connectivity in a compact form factor. The connector features female gender, side hole mount type, and eyelet termination method, ensuring secure attachment to PCBs. Constructed with PA9T and phosphor bronze materials, it guarantees durability and efficient signal transmission. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating further enhances reliability. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for industrial and harsh environment applications. Its straight orientation, full bellow contact type, and 10.95mm (.431 in) height facilitate easy installation and maintenance. Meeting high-quality standards, the GCM36DSES is a dependable solution for your connectivity needs in aerospace, defense, and other critical industries.