GCM36DSUH

Heilind Number:SULGCM36DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DSUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM36DSUH

Detailed Description

Introducing the GCM36DSUH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 36 positions in a single row, this connector offers reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures durability and excellent signal transmission. The contact type, Full Bellow, and termination method, Thru Hole, guarantee secure connections. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 950VAC, it meets stringent industry standards. The connector's straight orientation, clearance hole mount type, and tail length of 5.33mm (.21in) make it easy to install on PCBs. With matte tin termination plating and a connector height and width of 10.95mm (.431in) and 11.13mm (.438in) respectively, it offers efficient soldering and space-saving benefits. Ideal for aerospace, defense, and other hi-rel applications, the GCM36DSUH ensures reliable performance in harsh environments.