GCM36DSUI

Heilind Number:SULGCM36DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DSUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM36DSUI

Detailed Description

The GCM36DSUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable conductivity. With a current rating of 5A and a maximum voltage of 950VAC, it meets stringent power requirements. The connector, with a single row of 36 positions and a pitch of 3.96mm, offers efficient signal transmission. Its full bellow contacts with gold plating guarantee low contact resistance and enhanced signal integrity. Designed for through-hole mounting, it provides secure and stable connection. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 11.13mm, saves valuable board space. With matte tin termination plating, it ensures reliable soldering. Ideal for high-reliability applications, the GCM36DSUI is a top choice for professionals in the electronics industry.