GCM36DSUS

Heilind Number:SULGCM36DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DSUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DSUS
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DSUS

Detailed Description

Featuring a SKU of GCM36DSUS, this female connector is engineered with precision for optimal performance. With a current rating of 5 A and voltage capacity of 950 VAC, it ensures reliable power transmission. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Its Full Bellow contact type and Straight orientation, along with 36 positions and 1 row, offer seamless connectivity. Designed for through-hole termination with a side-hole mount, this connector is suitable for diverse applications. Operating within a wide temperature range of -65 to 125 °C, it is highly versatile. The Matte Tin termination plating enhances its longevity. Measuring 10.95 mm in height and 11.13 mm in width, it is compact yet robust. Catering to high-reliability needs, it is suitable for board-to-board and card edge connections, making it an essential component for various electronic systems.