GCM36DSXI

Heilind Number:SULGCM36DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DSXI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DSXI

Detailed Description

Featuring a robust construction, the GCM36DSXI PCB Connector ensures reliable power delivery in demanding environments. With a current rating of 5A and a high voltage capacity of 950VAC, this connector is ideal for industrial applications. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity. Crafted with PA9T and Phosphor Bronze materials, and gold-plated for enhanced conductivity, this connector guarantees efficient signal transmission. Its straight orientation, 36 positions, and full bellow contact type make it suitable for various board-to-board and card edge connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable solution for critical systems. With a compact size of 11.13mm width and 10.95mm height, it is space-efficient without compromising performance. The matte tin termination plating ensures durability and longevity, meeting the highest industry standards for quality and reliability. Perfect for use in aerospace, defense, and other high-reliability applications, the GCM36DSXI is the ultimate choice for seamless and secure PCB connections.