GCM36DSXN

Heilind Number:SULGCM36DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DSXN
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DSXN

Detailed Description

Introducing the GCM36DSXN, a high-performance board-to-board PCB connector designed for demanding applications. With 36 positions and a pitch of 3.96mm (.156 in), this connector ensures reliable connectivity in your circuitry. Featuring a female gender and straight orientation, it offers seamless integration onto your PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for a wide range of power and signal transmission tasks. With a wide operating temperature range of -65 to 125 °C, it performs reliably even in harsh environments. The termination method is through-hole with matte tin plating, ensuring secure and durable solder connections. Compact in size with dimensions of 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it saves valuable space on your PCB. Trust the GCM36DSXN for high-quality and high-reliability board-to-board connections in your electronic designs.