GCM36DTAN

Heilind Number:SULGCM36DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DTAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DTAN

Detailed Description

Introducing the GCM36DTAN, a high-performance female board-to-board PCB connector designed for precision and durability. Featuring a dual-row layout with 72 positions and a pitch of 3.96mm (.156 in), this connector ensures seamless connectivity in demanding electronic applications. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the loop bellow contact type and right-angle orientation offer efficient signal transmission. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and data-intensive systems. Its thru-hole termination method and matte tin plating make for secure and reliable solder connections. Operating in a wide temperature range from -65 to 125°C, the GCM36DTAN is ideal for use in diverse environments. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm (.37 in), it is perfect for space-constrained applications. Trust in the GCM36DTAN for your connectivity needs, where performance meets precision.