GCM36DTAS

Heilind Number:SULGCM36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DTAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DTAS

Detailed Description

Introducing the GCM36DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & PHOSPHOR BRONZE .0, this connector boasts a 3A amperage and a 950VAC voltage, ensuring reliable power transmission. Featuring a female gender and 2 rows with side hole mount type, it offers secure and efficient connectivity. The termination method of thru-hole and gold contact plating on phosphor bronze contacts guarantee excellent conductivity. With 72 positions and a pitch of 3.96mm, it allows for intricate PCB designs. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type provide versatility in installation. The connector, with a connector height of 15.49mm and width of 9.4mm, is compact yet sturdy. Tailored for high reliability applications, the GCM36DTAS is a vital component in ensuring seamless electronic connections.