GCM36DTAT

Heilind Number:SULGCM36DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DTAT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DTAT

Detailed Description

Introducing the GCM36DTAT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity, even in demanding environments. With a 3A current rating and a voltage withstand of 950VAC, it is suitable for high-power applications. The threaded mount type and through-hole termination method guarantee secure and stable connections. Its 72 positions, arranged in two rows with a pitch of 3.96mm, provide ample connectivity options. The right-angle orientation and loop bellow contact type offer versatility in design layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for critical electronic systems. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient without compromising performance. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Perfect for applications in aerospace, defense, and industrial sectors, the GCM36DTAT is the ultimate solution for your connectivity needs.