GCM36DTBD

Heilind Number:SULGCM36DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DTBD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DTBD

Detailed Description

Introducing the GCM36DTBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, allowing for secure and reliable connections. The termination method is through-hole, ensuring easy installation on printed circuit boards. Made with PA9T and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated contacts further enhance signal transmission efficiency. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in a wide range of environments. Its right-angle orientation and clearance-hole mount type provide flexibility in design and installation. The connector's compact dimensions, with a height of 15.49 mm and width of 9.4 mm, make it ideal for space-constrained applications. Trust the GCM36DTBD for seamless and robust board-to-board connections in your electronic systems.