GCM36DTBS

Heilind Number:SULGCM36DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DTBS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DTBS

Detailed Description

Introducing the GCM36DTBS, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamlessly integrating into your electronic systems. With a 3A amperage rating and 950VAC voltage capacity, this connector ensures reliable power transmission. Featuring a female gender, 2 rows with 72 positions, and side hole mount type, it offers versatile connectivity options. The contact material of gold-plated phosphor bronze guarantees excellent conductivity and durability. Its loop bellow contact type and right-angle orientation facilitate efficient signal transfer in compact spaces. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for various industrial environments. The GCM36DTBS is the perfect solution for demanding applications in aerospace, defense, and telecommunications industries.