GCM36DTBT

Heilind Number:SULGCM36DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DTBT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DTBT

Detailed Description

Introducing the GCM36DTBT Board-to-Board PCB Connector, designed for high-performance applications. This connector, featuring PA9T housing and Phosphor Bronze contacts with Gold plating, ensures reliable power and signal transmission. With a pitch of 3.96mm (.156in) and 72 positions spread across 2 rows, it offers seamless connectivity. The threaded mount and through-hole termination method guarantee secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, it's suitable for a wide range of environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is compact yet robust. Its Matte Tin termination plating ensures durability. Perfect for applications in aerospace, defense, and industrial sectors, the GCM36DTBT is a reliable solution for your connectivity needs.