GCM36DTKD

Heilind Number:SULGCM36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DTKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DTKD

Detailed Description

Introducing the GCM36DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a sturdy construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The dual-row design, with 72 positions in total, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation a breeze. The gold-plated phosphor bronze contacts provide excellent signal transmission, while the loop bellow contact type ensures secure connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the GCM36DTKD for dependable and efficient board-to-board connections in your electronic designs.