GCM36DTKH-S288

Heilind Number:SULGCM36DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DTKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DTKH-S288

Detailed Description

The GCM36DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it ensures reliable connectivity in harsh environments. With a pitch of 3.96mm and two rows of 72 gold-plated phosphor bronze contacts, this connector offers excellent signal integrity and power transmission capabilities. Its loop bellow contact type and clearance hole mount make it easy to install on PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for a wide range of industrial and commercial uses. The matte tin termination plating provides corrosion resistance and longevity. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust the GCM36DTKH-S288 for high-reliability performance in your electronic systems.