| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM36DTKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCM36DTKN |
GCM36DTKN
| Heilind Number: | SULGCM36DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM36DTKN |
| ECAD Model: |
Specifications
Detailed Description
The GCM36DTKN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 72 female contacts, it offers reliable connectivity in tight spaces. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance, while the loop bellow contact type provides robustness. Operating at up to 950 VAC and 3 A, this connector is suitable for high-power transmission. Its through-hole termination method and matte tin plating make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Trust in the GCM36DTKN for secure and durable board-to-board connections in your electronic devices.

