GCM36DTMD

Heilind Number:SULGCM36DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DTMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DTMD

Detailed Description

The SKU GCM36DTMD features a high-performance Board to Board PCB Connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in extreme conditions. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its unique Loop Bellow contact type and Right Angle orientation make it suitable for compact designs. This female connector has two rows with a total of 72 positions, each featuring a termination method of Thru Hole with Matte Tin plating. The connector's clearance hole mount type and 3.96 mm pitch allow for easy installation on PCBs. Measuring at .61 inches in height and 9.4 mm in width, it offers a compact yet sturdy solution for your connectivity needs. Ideal for various industries requiring high reliability, the GCM36DTMD is a top choice for professionals seeking quality and performance in their electronic assemblies.