GCM36DTMH

Heilind Number:SULGCM36DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULGCM36DTMH

Detailed Description

Introducing the GCM36DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made from PA9T and phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a 3A amperage rating and a voltage capacity of 950 VAC, it guarantees efficient power delivery. The loop bellow contact type and right-angle orientation make for easy and secure connections. With 72 positions and a clearance hole mount type, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the GCM36DTMH ensures exceptional performance and longevity. Elevate your connectivity solutions with this top-of-the-line connector.