| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM36DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM36DTMI |
GCM36DTMI
| Heilind Number: | SULGCM36DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM36DTMI |
| ECAD Model: |
Specifications
Detailed Description
The GCM36DTMI board-to-board PCB connector offers reliable connectivity with its PA9T and phosphor bronze construction. With a 3A amperage rating and gold contact plating, it ensures optimal performance. Featuring a female gender, right-angle orientation, and threaded mount type, it's versatile for various applications. The 72 positions on the 2 rows, with a pitch of 3.96mm, allow for efficient signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it's suitable for harsh environments. The termination method is thru-hole with matte tin plating, ensuring secure solder connections. Measuring 15.49mm in height and 9.4mm in width, it's compact yet sturdy. Overall, the GCM36DTMI connector is a high-quality solution for demanding PCB interconnections.

