GCM36DTMT

Heilind Number:SULGCM36DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36DTMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM36DTMT

Detailed Description

Introducing the GCM36DTMT, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact form factor and a threaded mount type, this female connector boasts two rows of 72 gold-plated contacts, ensuring reliable signal transmission at an amperage of 3A and a voltage rating of 950VAC. Featuring a loop bellow contact type and right-angle orientation, it offers efficient cable management and space-saving benefits. The termination method of Thru Hole with matte tin plating guarantees secure and durable attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications where reliability is paramount. Upgrade your electronics with the GCM36DTMT for premium performance and longevity.