GCM36MMAD

Heilind Number:SULGCM36MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM36MMAD

Detailed Description

The GCM36MMAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 36 male pins with a pitch of 3.96mm (.156in), this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage rating of 950VAC, it meets stringent electrical requirements. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating temperature range of -65 to 150°C ensures performance in extreme environments. This connector is ideal for use in aerospace, military, and other hi-rel applications where reliability is crucial.