GCM36MMAN

Heilind Number:SULGCM36MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM36MMAN

Detailed Description

The GCM36MMAN Board to Board PCB Connector features a robust design, with PA9T housing ensuring durability and reliability in harsh environments. With a pitch of 3.96mm (.156 in) and a right-angle orientation, it offers easy and secure connections between PCBs. Male gendered and boasting two rows with a total of 72 positions, this connector is ideal for high-density applications. Its phosphor bronze contacts with gold plating guarantee excellent conductivity and resistance to corrosion. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission tasks. With a termination method of thru-hole and termination plating of matte tin, it ensures secure and stable soldering. The connector's compact size, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), makes it space-efficient without compromising performance. Tailored for demanding applications, it has an operating temperature range of -65 to 150°C, meeting the needs of various industries. Overall, the GCM36MMAN is a high-quality solution for your board-to-board connectivity requirements.