GCM36MMBD

Heilind Number:SULGCM36MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM36MMBD

Detailed Description

The GCM36MMBD is a high-performance male board-to-board PCB connector designed for critical applications. With two rows and 72 positions, it offers ample connectivity options. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. With a pitch of 3.96mm, it allows for efficient signal routing. Rated for up to 950VAC and 3A, it meets stringent electrical requirements. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh conditions. The right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it space-efficient. Additionally, the matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the GCM36MMBD ensures robust and dependable board-level connectivity.