GCM36MMDD

Heilind Number:SULGCM36MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM36MMDD

Detailed Description

Introducing the GCM36MMDD, a high-performance board-to-board connector designed for demanding applications. With a sleek right-angle orientation and male gender, this connector features two rows of 36 positions each, allowing for efficient signal transmission. Engineered for durability, it is constructed with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring reliable conductivity even in harsh environments. The clearance hole mount type and thru-hole termination method make installation a breeze, while its 950 VAC voltage rating and 3A amperage capacity cater to power-intensive needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector offers unmatched versatility. With a pitch of 3.96mm and a tail length of 6.35mm, it guarantees precise and secure connections. Ideal for use in aerospace, defense, and industrial settings, the GCM36MMDD is the epitome of performance and reliability.