GCM36MMDN

Heilind Number:SULGCM36MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM36MMDN

Detailed Description

The GCM36MMDN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission in industrial settings. Featuring two rows of 72 gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. With an operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees optimal performance even in harsh environments. Measuring 13.72mm in height and 9.4mm in width, this connector is compact yet sturdy, making it ideal for space-constrained applications. Trust the GCM36MMDN for secure and efficient board-to-board connectivity in your electronic devices.