GCM36MMJD

Heilind Number:SULGCM36MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36MMJD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM36MMJD

Detailed Description

Introducing the GCM36MMJD, a high-performance board-to-board and card edge connector designed for precision electronic applications. With a durable construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in demanding environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers efficient power transmission. The right-angle orientation and 72 positions make it ideal for compact PCB layouts. Thru-hole termination and matte tin plating guarantee secure and lasting connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial and commercial settings. The GCM36MMJD is the perfect choice for high-reliability applications that demand uncompromised performance.