GCM36MMMD

Heilind Number:SULGCM36MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM36MMMD

Detailed Description

The GCM36MMMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission even in harsh environments. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it offers exceptional connectivity for power and data signals. The connector, with 72 positions spread across 2 rows, allows for versatile PCB interconnectivity. Its clearance hole mount type and wire wrap termination method make installation easy and secure. Operating within a wide temperature range of -65 to 150°C, it guarantees stable performance in extreme conditions. The connector's compact design, with a height of 13.72mm (.54 inches) and width of 9.4mm (.37 inches), conserves PCB space without compromising functionality. With matte tin termination plating ensuring long-term durability, the GCM36MMMD is an essential component for high-reliability electronic systems.