GCM36MMND

Heilind Number:SULGCM36MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM36MMND

Detailed Description

Introducing the GCM36MMND, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures optimal signal transmission efficiency with a current rating of 3A and a voltage capacity of 950VAC. With 72 positions arranged in 2 rows at a 3.96mm pitch, it offers seamless integration on PCBs. The clearance hole mounting and card extender termination method provide secure and reliable attachment. Operating temperature range of -65 to 150°C guarantees performance in extreme environments. Straddle orientation, tail length of 13.84mm, and compact dimensions of 13.72mm height and 9.4mm width make it versatile for various board-to-board connection setups. With matte tin termination plating for enhanced durability, this connector is ideal for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the GCM36MMND.