GCM36MMNN

Heilind Number:SULGCM36MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE, .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM36MMNN

Detailed Description

The GCM36MMNN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows with a total of 72 positions, this connector ensures secure and reliable connections in your circuitry. It is equipped with PA9T and Phosphor Bronze construction, making it durable and efficient, even in harsh operating conditions ranging from -65 to 150°C. The termination method of card extender and contact material of gold-plated Phosphor Bronze guarantee excellent conductivity and signal integrity. With a voltage rating of 950 VAC and an amperage of 3A, this connector meets high-performance standards. Its straddle orientation and no mounting design offer flexibility in installation. The connector's dimensions of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width provide a compact yet robust solution for your PCB connectivity needs. Terminated with matte tin, it ensures compatibility with various soldering processes. While not RoHS compliant, the GCM36MMNN is a reliable choice for applications where hi-rel performance is required.