GCM36MMRD

Heilind Number:SULGCM36MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36MMRD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM36MMRD

Detailed Description

Introducing SKU GCM36MMRD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This male connector features two rows with a pitch of 3.96mm (.156 in), accommodating a total of 72 positions for seamless data transmission. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliability in operation. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating offers optimal solderability. With an amperage rating of 3A and a voltage capacity of 950 VAC, this connector is suitable for a wide range of applications. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in demanding environments. Trust in the GCM36MMRD for efficient and robust board-to-board connections.