GCM36MMVD

Heilind Number:SULGCM36MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM36MMVD

Detailed Description

This PA9T & Phosphor Bronze Board-To-Board PCB Connector, with SKU GCM36MMVD, offers reliable connectivity in various electronic applications. Featuring a male gender, it boasts two rows of 36 pins each, with a pitch of 3.96mm (.156 in) for efficient signal transmission. The gold-plated phosphor bronze contacts ensure optimal conductivity, rated for up to 950VAC and 3A. Designed for clearance hole mounting and terminating through holes, it guarantees secure attachment to PCBs. With a right-angle orientation, this connector is space-efficient, with a connector height of 13.72mm (.54 in) and width of 9.4mm (.37 in). Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The matte tin termination plating enhances durability. Ideal for high-performance systems, the GCM36MMVD is a top choice for professionals seeking quality connectors.