GCM36MMVN

Heilind Number:SULGCM36MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36MMVN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM36MMVN

Detailed Description

The GCM36MMVN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and resistance to corrosion. Featuring a 2-row male design, it offers 72 positions with a 3A current rating and a high voltage tolerance of 950VAC. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's compact size, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it complies with RoHS regulations for environmental safety. Trust the GCM36MMVN for secure and efficient board-to-board connections in your electronic designs.