GCM36MMWD

Heilind Number:SULGCM36MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36MMWD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM36MMWD

Detailed Description

Introducing the GCM36MMWD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 3.96mm and voltage rating of 950VAC, it offers reliable power transmission. The male connector, with two rows of 72 positions, is easy to install via clearance hole mounting and thru-hole termination. Operating in a wide temperature range from -65 to 150°C, it guarantees stable performance in diverse environments. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the GCM36MMWD for efficient and secure board-to-board connections in your electronic systems.