GCM36MMWN

Heilind Number:SULGCM36MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM36MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM36MMWN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM36MMWN

Detailed Description

Introducing the GCM36MMWN, a high-performance male board-to-board PCB connector designed for reliability in demanding applications. Constructed with PA9T and featuring contact pins made of durable phosphor bronze with gold plating, this connector ensures secure and efficient electrical connections. With a pitch of 3.96mm and two rows of 36 positions each, it offers ample connectivity options. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it is suitable for power and signal transmission. Its straight orientation and through-hole termination method make for easy installation on PCBs. With RoHS compliance and matte tin termination plating, it meets international standards for environmental responsibility. The connector's robust design, wide operating temperature range of -65 to 150°C, and compact dimensions of 13.72mm in height and 9.4mm in width make it ideal for use in various industries, from telecommunications to aerospace. Upgrade your connectivity solutions with the GCM36MMWN.