GCM38MMAN

Heilind Number:SULGCM38MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM38MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM38MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:76
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM38MMAN

Detailed Description

Introducing the GCM38MMAN, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contact material, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage, it is suitable for power and signal transmission. The right-angle orientation and 2 rows of 76 positions offer versatile installation options on your PCB. The thru-hole termination method and gold-plated contacts guarantee secure and durable connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and aerospace applications. Trust in the GCM38MMAN for efficient and dependable board-to-board connectivity.