GCM38MMBN

Heilind Number:SULGCM38MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM38MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM38MMBN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:76
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM38MMBN

Detailed Description

Introducing the GCM38MMBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 76 positions spread across 2 rows, this connector ensures reliable signal transmission in compact spaces. The male connector features PA9T housing and contacts made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 150°C, it guarantees stable performance even in harsh environments. Its right-angle orientation and no mounting requirement make installation easy and efficient. With a maximum voltage rating of 950VAC and amperage of 3A, this connector is suitable for a wide range of power and data transmission applications. Trust the GCM38MMBN for secure and efficient board-to-board connectivity in your electronic systems.