GCM38MMDN

Heilind Number:SULGCM38MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM38MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM38MMDN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:76
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM38MMDN

Detailed Description

Introducing the GCM38MMDN, a high-performance Board to Board PCB Connector designed for reliable power and signal transmission in electronic systems. This male connector features two rows with a total of 76 positions, accommodating a wide range of connections. Engineered for durability, it boasts a contact material of Phosphor Bronze with Gold plating, ensuring excellent conductivity and resistance to corrosion. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for demanding applications. The termination method of Thru Hole and termination plating of Matte Tin further enhance its robustness. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 13.72mm and width of 9.4mm, allows for efficient PCB integration. Perfect for industries requiring high reliability, the GCM38MMDN sets a new standard in connectivity.