GCM38MMMN

Heilind Number:SULGCM38MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM38MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM38MMMN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:76
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM38MMMN

Detailed Description

Introducing the GCM38MMMN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a sturdy construction with PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With a compact design and a pitch of 3.96mm (.156 in), it offers seamless connectivity in tight spaces. The straight orientation, two rows, and 76 positions make it versatile for various circuit configurations. Perfect for industrial use, it operates flawlessly in a wide temperature range from -65 to 150°C. The termination method is wire wrap with matte tin plating, guaranteeing secure and durable connections. With its superior quality and performance, the GCM38MMMN is the ideal choice for demanding electronic applications.