GCM38MMSN

Heilind Number:SULGCM38MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM38MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM38MMSN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:76
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM38MMSN

Detailed Description

The GCM38MMSN is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a rugged construction featuring PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. Its two rows of 76 male pins, spaced at a pitch of 3.96mm, offer efficient signal transmission with a maximum amperage of 3A and voltage rating of 950VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, it guarantees consistent performance in extreme conditions. The connector's straight orientation and termination method through-hole soldering make installation easy and secure. With a compact size of 13.72mm in height and 9.4mm in width, it's ideal for space-constrained applications. Suitable for use in aerospace, defense, and industrial systems, the GCM38MMSN meets the highest standards for quality and reliability in connectivity solutions.